P5-111323

Heilind Number:OTTP5-111323
Manufacturer:OTTO Controls
Manufacturer Number:P5-111323
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-111323
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Orange
Actuator Length:.32 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-111323

Detailed Description

Introducing the P5 Series Sealed Pushbutton Switch, P5-111323. With a durable construction designed for high reliability, this Mil Grade switch is perfect for demanding applications. Featuring a rugged aluminum housing in black and a thermoplastic orange button actuator, it ensures longevity even in harsh environments. The SPST contact configuration with silver-plated brass contacts guarantees excellent conductivity. Rated for 5A at 115VAC and 28VDC, it offers reliable performance. Operating smoothly in temperatures ranging from -40°C to 85°C, it is suitable for various industries. Panel mount installation with solder termination simplifies setup. With a 25,000 cycle durability rating, it promises long-lasting use. Ideal for Off-On switching, this non-illuminated, alternate action switch is a versatile choice in the Push Button Switches category.