P5-111324

Heilind Number:OTTP5-111324
Manufacturer:OTTO Controls
Manufacturer Number:P5-111324
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-111324
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Yellow
Actuator Length:.32 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-111324

Detailed Description

Introducing the P5 Series Sealed Pushbutton Switch, P5-111324, designed for high reliability in demanding environments. With a durable construction rated for 25,000 cycles, this Mil Grade switch features a yellow button actuator and a black aluminum case. The SPST contact configuration with silver-plated brass contacts ensures reliable performance. Operating with a current rating of 5A at 115VAC or 28VDC, this switch is suitable for various applications. Its panel mount and solder termination make installation easy. The Off-On switch function, along with an IP3 rating for protection against solid objects, guarantees efficient and secure operation even in extreme temperatures ranging from -40°C to 85°C. Upgrade to the P5 Series for rugged, sealed, and long-lasting performance.