P5-112121

Heilind Number:OTTP5-112121
Manufacturer:OTTO Controls
Manufacturer Number:P5-112121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-112121
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.32 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):3 - 28 VDC
SKU:OTTP5-112121

Detailed Description

The P5-112121 Pushbutton Switch is a high-performance component designed for demanding applications. Featuring a rugged aluminum housing with a sleek black finish, this switch is not only durable but also visually appealing. The red flat button actuator, made of thermoplastic, offers a comfortable and ergonomic feel during operation. With a sealed construction and Mil Grade certification, it ensures reliable performance even in harsh environments. The SPST contact configuration, gold-plated brass contacts, and 5A current rating guarantee optimal conductivity and longevity. Suitable for panel mounting and solder termination, installation is quick and easy. Whether used in aerospace, military, or industrial settings, this switch is a dependable choice for critical operations.