P5-112221

Heilind Number:OTTP5-112221
Manufacturer:OTTO Controls
Manufacturer Number:P5-112221
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-112221
Series:P5
Cap Color:Red
IP Rating:Symbol 2
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.32 in
Contact Plating:Gold
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):3 - 28 VDC
Contact Configuration:SPST
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Switch Function:Off-On
SKU:OTTP5-112221

Detailed Description

Introducing the P5 series Push Button Switch, featuring a durable construction with a sealed design for reliable performance in various environments. This Mil Grade switch with an IP Rating of 2 is ideal for industrial applications. The red button with a flat actuator shape and round design offers ergonomic operation. Gold-plated brass contacts ensure low contact resistance and high reliability. With a current rating of 5A and voltage ratings of 115VAC and 3-28VDC, this switch is suitable for a wide range of electrical systems. The aluminum housing and thermoplastic actuator material provide durability and longevity. Designed for panel mounting with solder termination, this switch offers easy installation. Operating temperature range from -40°C to 85°C, and a durability rating of 25,000 cycles ensure long-lasting performance. The SPST contact configuration and Off-On switch function make it versatile for various applications. Upgrade to the P5 series Push Button Switch for premium quality and performance.