P5-112222

Heilind Number:OTTP5-112222
Manufacturer:OTTO Controls
Manufacturer Number:P5-112222
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-112222
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.32 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):3 - 28 VDC
SKU:OTTP5-112222

Detailed Description

Featuring a sleek black design, the P5 Series Sealed Pushbutton Switch ( P5-112222) is a high-performance component for demanding applications. With an IP Rating of Symbol 2, this switch offers reliable protection against dust and moisture ingress. The durable aluminum housing and gold-plated brass contacts ensure longevity and optimal conductivity, while the thermoplastic actuator guarantees smooth operation. Ideal for panel mounting, this switch has a current rating of 5A and a contact configuration of SPST, making it suitable for a wide range of electrical systems. Whether in commercial or industrial settings, the P5 Series Pushbutton Switch is a dependable choice for precision control and power management.