P5-112228

Heilind Number:OTTP5-112228
Manufacturer:OTTO Controls
Manufacturer Number:P5-112228
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-112228
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Gray
Actuator Length:.32 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):3 - 28 VDC
SKU:OTTP5-112228

Detailed Description

Introducing the P5 Series Sealed Pushbutton Switch, SKU P5-112228, a rugged and reliable component designed for military-grade applications. With Symbol 2 IP rating and a durable aluminum housing, this switch ensures protection against environmental elements. Featuring a flat round button actuator made of thermoplastic, it offers a comfortable and responsive user experience. The gold-plated brass contacts provide excellent conductivity and longevity, with a current rating of 5A. Ideal for panel mounting with solder termination, this switch guarantees secure and efficient installation. Operating between -40°C to 85°C, it is suitable for a wide range of environments. The SPST configuration and Off-On switch function make it versatile for various electronic systems. Trust in the P5 Series for high-performance and durability in critical applications.