P5-112229

Heilind Number:OTTP5-112229
Manufacturer:OTTO Controls
Manufacturer Number:P5-112229
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-112229
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:White
Actuator Length:.32 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):3 - 28 VDC
SKU:OTTP5-112229

Detailed Description

Introducing the P5-112229, a high-performance Pushbutton Switch from the P5 series. This durable switch features a sealed design, making it ideal for use in harsh environments. With a Mil Grade construction, it offers reliable operation even in demanding applications. The alternate action Off-On switch function provides precise control. The white button with a flat round shape and black aluminum case give it a sleek and professional look. Gold-plated brass contacts ensure excellent conductivity, while the thermoplastic actuator material enhances durability. With a current rating of 5 A and a voltage rating of 115 VAC or 3-28 VDC, this switch is suitable for a wide range of industrial and commercial uses. Panel mountable with solder termination, it offers easy installation. Whether you need a reliable switch for aerospace, military, or industrial applications, the P5-112229 is the perfect choice.