P5-112321

Heilind Number:OTTP5-112321
Manufacturer:OTTO Controls
Manufacturer Number:P5-112321
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-112321
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.32 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):3 - 28 VDC
SKU:OTTP5-112321

Detailed Description

The P5-112321 Pushbutton Switch is a high-performance component designed for demanding environments. Featuring a durable aluminum housing and sealed construction, it meets stringent Mil Grade standards for reliability. The red button with gold-plated brass contacts ensures efficient operation, with a current rating of 5A and a 25,000 cycle durability rating. Suitable for panel mounting, this switch is ideal for applications requiring a dependable and long-lasting solution. With an IP rating of Symbol 3, it offers protection against dust and water ingress, while its wide operating temperature range of -40°C to 85°C makes it suitable for use in a variety of conditions. The Off-On switch function and SPST contact configuration provide simple and reliable operation, with separate voltage ratings for AC (115V) and DC (3-28V). Trust the P5 series Pushbutton Switch for your critical control and power applications.