P5-112322

Heilind Number:OTTP5-112322
Manufacturer:OTTO Controls
Manufacturer Number:P5-112322
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-112322
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.32 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):3 - 28 VDC
SKU:OTTP5-112322

Detailed Description

Introducing the P5 Series Sealed Pushbutton Switch ( P5-112322), designed for high reliability in demanding environments. With a durable aluminum housing and gold-plated brass contacts, this switch is built to last through 25,000 cycles. The black button, actuator, and case, along with an IP3 rating, ensure protection against dust and moisture. Featuring a flat round button and SPST contact configuration, it offers reliable Off-On functionality. Suitable for panel mounting, with solder termination, this switch is ideal for military-grade applications. Rated for 5A at 115VAC and 3-28VDC, it operates smoothly in a wide temperature range from -40°C to 85°C. Upgrade to the P5 Series for dependable performance in critical systems.