P5-112324

Heilind Number:OTTP5-112324
Manufacturer:OTTO Controls
Manufacturer Number:P5-112324
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-112324
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Yellow
Actuator Length:.32 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):3 - 28 VDC
SKU:OTTP5-112324

Detailed Description

The P5-112324 Push Button Switch is a high-quality, Mil Grade component designed for reliable performance in demanding environments. Featuring a durable aluminum housing with a black finish, this switch is both rugged and visually appealing. The flat yellow button with a round shape is easy to operate, while the sealed construction ensures protection against moisture and dust. With a 5 A current rating and gold-plated brass contacts, it guarantees efficient and low-resistance electrical connections. Ideal for panel mounting and solder termination, it offers versatility in installation. Operating at temperatures ranging from -40°C to 85°C, and with a durability rating of 25,000 cycles, this switch is built to last. Whether used in aerospace, defense, or industrial applications, the P5-112324 is a dependable choice for critical control systems.