P5-112325

Heilind Number:OTTP5-112325
Manufacturer:OTTO Controls
Manufacturer Number:P5-112325
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-112325
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Green
Actuator Length:.32 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):3 - 28 VDC
SKU:OTTP5-112325

Detailed Description

Introducing the P5 Series Sealed Pushbutton Switch, a Mil Grade component designed for rugged performance in demanding environments. With an IP Rating of 3 for protection against dust and moisture, this switch ensures reliable operation even in harsh conditions. The button actuator, made of durable thermoplastic, features a flat design and round shape for easy activation. Gold-plated brass contacts guarantee high conductivity and longevity, rated for 25,000 cycles of use. Suitable for panel mounting, this switch offers a maximum current rating of 5A and can handle voltages up to 115VAC or 28VDC. Its SPST contact configuration and Off-On switch function provide simple yet effective control. With a wide operating temperature range from -40°C to 85°C, this switch is ideal for aerospace, military, and industrial applications where performance and reliability are paramount. Upgrade to the P5 Series Sealed Pushbutton Switch for superior quality and durability in your designs.