P5-112326

Heilind Number:OTTP5-112326
Manufacturer:OTTO Controls
Manufacturer Number:P5-112326
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-112326
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Blue
Actuator Length:.32 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):3 - 28 VDC
SKU:OTTP5-112326

Detailed Description

Introducing the P5-112326, a rugged and reliable pushbutton switch designed for demanding environments. Part of the P5 series, this switch features a durable aluminum housing with a black case and a blue button, ensuring both durability and visibility. With an IP rating of 3, it offers protection against dust and water ingress. The flat, round actuator is made of high-quality thermoplastic, guaranteeing smooth operation even in harsh conditions. Gold-plated brass contacts provide excellent conductivity, while a solder termination ensures secure connections. Operating at temperatures ranging from -40°C to 85°C, and with a voltage rating of 115VAC or 3-28VDC, this switch is suitable for a wide range of applications. Its SPST contact configuration and Off-On switch function make it easy to control power flow with a 5A current rating. Whether in aerospace, defense, or industrial settings, the P5-112326 is the ideal choice for sealed, Mil Grade, alternate action switching.