P5-112328

Heilind Number:OTTP5-112328
Manufacturer:OTTO Controls
Manufacturer Number:P5-112328
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-112328
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Gray
Actuator Length:.32 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):3 - 28 VDC
SKU:OTTP5-112328

Detailed Description

Introducing the P5-112328, a rugged and reliable pushbutton switch perfect for demanding environments. Part of the P5 series, this switch features a durable aluminum housing with a black case color and a gray cap. With an IP rating of Symbol 3, it offers excellent protection against dust and moisture ingress. The flat button actuator, made of thermoplastic, ensures comfortable operation while the round shape adds a sleek touch. Gold-plated brass contacts guarantee high conductivity and longevity, rated for 25,000 cycles. This sealed switch is ideal for military-grade applications, with a SPST contact configuration and Off-On switch function. It can handle up to 115VAC and 28VDC, with a current rating of 5A. Suitable for panel mounting and featuring solder termination, the P5-112328 is designed for efficient and secure installation. From industrial machinery to aerospace systems, this pushbutton switch delivers reliable performance in even the harshest conditions.