P5-113121

Heilind Number:OTTP5-113121
Manufacturer:OTTO Controls
Manufacturer Number:P5-113121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-113121
Series:P5
Cap Color:Red
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.32 in
Contact Plating:Silver
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPDT
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Switch Function:On-On
SKU:OTTP5-113121

Detailed Description

Introducing the P5-113121 Push Button Switch, part of the P5 series, designed for high reliability in demanding environments. Featuring a red button with a sleek black aluminum case, this switch offers a non-illuminated, sealed design perfect for military-grade applications. The SPDT contact configuration with silver-plated brass contacts ensures efficient conductivity. With a 5A current rating, it guarantees reliable performance. Its durable construction, rated for 25,000 cycles, can withstand extreme temperatures ranging from -40°C to 85°C. Ideal for panel mounting, this switch is suited for critical operations where precision and durability are paramount. Upgrade to the P5-113121 for rugged functionality in aerospace, defense, and industrial settings.