P5-113125

Heilind Number:OTTP5-113125
Manufacturer:OTTO Controls
Manufacturer Number:P5-113125
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-113125
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Green
Actuator Length:.32 in
Switch Function:On-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-113125

Detailed Description

Introducing the P5-113125, a rugged and reliable pushbutton switch designed for demanding environments. Part of the P5 series, this switch features a durable aluminum housing with a sleek black case and a vibrant green cap. With a non-illuminated design, it ensures efficient functionality in any setting. The button, made of thermoplastic, offers a comfortable actuation experience with its round, flat shape. Engineered for durability, it boasts a rating of 25,000 cycles. This sealed, Mil Grade switch guarantees high performance, even in harsh conditions. Operating at temperatures ranging from -40°C to 85°C, it is suitable for a wide range of applications. With a SPDT contact configuration and a 5A current rating, it ensures reliable connectivity. Whether for industrial machinery or aerospace systems, the P5-113125 is the ideal choice for critical operations.