P5-113225

Heilind Number:OTTP5-113225
Manufacturer:OTTO Controls
Manufacturer Number:P5-113225
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-113225
Series:P5
Cap Color:Green
IP Rating:Symbol 2
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.32 in
Contact Plating:Silver
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPDT
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Switch Function:On-On
SKU:OTTP5-113225

Detailed Description

The P5-113225 Push Button Switch is a rugged and reliable component designed for demanding environments. Featuring a flat round button actuator in a green cap with a black aluminum case, this switch is not only durable but also visually distinct. With a sealed construction and MIL-grade certification, it ensures protection against moisture and dust, making it ideal for aerospace, military, and industrial applications. The SPDT contact configuration and 5A current rating guarantee versatile functionality, while a high durability rating of 25,000 cycles ensures long-term performance. Rated for both AC and DC voltages, with a wide operating temperature range from -40°C to 85°C, this switch is suitable for use in a variety of conditions. Whether for critical systems or everyday use, the P5-113225 is a dependable choice for control and activation needs.