P5-113229

Heilind Number:OTTP5-113229
Manufacturer:OTTO Controls
Manufacturer Number:P5-113229
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-113229
Series:P5
Cap Color:White
IP Rating:Symbol 2
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.32 in
Contact Plating:Silver
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPDT
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Switch Function:On-On
SKU:OTTP5-113229

Detailed Description

Introducing the P5-113229, a durable and reliable pushbutton switch designed for high-performance applications. With a mil-grade construction, this switch ensures optimal functionality even in demanding environments. Featuring a sealed design and an IP rating of 2, it offers enhanced protection against dust and moisture ingress. The SPDT contact configuration, with silver-plated brass contacts, guarantees efficient and low-resistance operation. The switch's rugged aluminum housing, combined with a thermoplastic actuator, provides durability and longevity, with a lifespan of 25,000 cycles. Ideal for panel mounting, it can handle a maximum current rating of 5A at both 115VAC and 28VDC. Whether in aerospace, defense, or industrial settings, the P5-113229 delivers dependable performance in critical operations.