P5-113321

Heilind Number:OTTP5-113321
Manufacturer:OTTO Controls
Manufacturer Number:P5-113321
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-113321
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.32 in
Switch Function:On-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-113321

Detailed Description

The P5-113321 is a rugged and reliable pushbutton switch designed for high-performance applications. Featuring a durable aluminum housing and sealed construction, this Mil Grade switch ensures reliable operation even in harsh environments. With a contact configuration of SPDT and a current rating of 5A, it offers versatility for various electrical setups. The red flat button actuator, made of thermoplastic, provides a comfortable and responsive interface. Operating at temperatures ranging from -40°C to 85°C, and with an IP rating of 3, it guarantees performance in both extreme cold and wet conditions. Ideal for panel mounting, this switch is perfect for use in aerospace, military, and industrial settings where durability and precision are paramount. Upgrade to the P5-113321 for dependable and long-lasting performance in your control systems.