P5-113322

Heilind Number:OTTP5-113322
Manufacturer:OTTO Controls
Manufacturer Number:P5-113322
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-113322
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.32 in
Switch Function:On-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-113322

Detailed Description

The P5-113322 Pushbutton Switch is a rugged and reliable component designed for demanding applications. Featuring a black aluminum casing and a sealed construction, this Mil Grade switch offers exceptional durability and IP3 protection against environmental elements. The flat round button actuator, made of thermoplastic, ensures comfortable operation. With a current rating of 5A, silver-plated brass contacts, and SPDT configuration, it guarantees efficient electrical performance. Suitable for panel mounting with solder termination, this switch operates at temperatures ranging from -40°C to 85°C. Its On-On switch function and 25,000 cycle durability make it ideal for critical systems in aerospace, defense, and industrial settings. With a voltage rating of 115VAC and 28VDC, the P5-113322 is a high-quality, long-lasting solution for your switching needs.