P5-113324

Heilind Number:OTTP5-113324
Manufacturer:OTTO Controls
Manufacturer Number:P5-113324
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-113324
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Yellow
Actuator Length:.32 in
Switch Function:On-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-113324

Detailed Description

Introducing the P5 Series Sealed Mil Grade Alternate Action Pushbutton Switch, SKU P5-113324. This high-performance switch features a durable construction with a yellow button (Flat) actuator and a black aluminum housing, ensuring reliability in various environments. Rated for 5A current and boasting an IP Rating of Symbol 3, it offers exceptional performance. The SPDT contact configuration, with silver-plated brass contacts, guarantees efficient signal transmission. With a voltage rating of 115VAC/28VDC, it's suitable for a range of applications. Solder termination type and panel mount make installation easy. Operating from -40°C to 85°C, and with a durability rating of 25,000 cycles, this switch is ideal for demanding industrial and military settings. Elevate your control systems with the P5 Series Pushbutton Switch.