P5-113325

Heilind Number:OTTP5-113325
Manufacturer:OTTO Controls
Manufacturer Number:P5-113325
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-113325
Series:P5
Cap Color:Green
IP Rating:Symbol 3
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.32 in
Contact Plating:Silver
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPDT
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Switch Function:On-On
SKU:OTTP5-113325

Detailed Description

The P5 Series Green Pushbutton Switch, SKU P5-113325, offers reliable performance in demanding environments. Featuring a durable aluminum housing and sealed design, this Mil Grade switch ensures longevity and protection against external elements. With an IP Rating of 3 and a high durability rating of 25,000 cycles, it is suitable for rugged applications. The SPDT contact configuration and 5A current rating make it versatile for various circuit setups. Panel mountable with solder termination, its thermoplastic actuator and brass contact material guarantee efficient operation. Operating at temperatures ranging from -40°C to 85°C, and with voltage ratings of 115VAC and 28VDC, this switch is ideal for critical applications where reliability is paramount. The flat button actuator, with a round shape and .32-inch length, provides easy and comfortable operation. Perfect for aerospace, defense, and industrial use, this non-illuminated, alternate action switch is a dependable choice for hi-rel environments.