P5-114222

Heilind Number:OTTP5-114222
Manufacturer:OTTO Controls
Manufacturer Number:P5-114222
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-114222
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.32 in
Switch Function:On-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):3 - 28 VDC
SKU:OTTP5-114222

Detailed Description

The P5-114222 Pushbutton Switch is a high-quality, Mil Grade component designed for reliable performance in demanding environments. Featuring a durable aluminum housing and sealed construction, this switch offers protection against moisture and dust, making it suitable for use in a variety of applications. The SPDT contact configuration and alternate action switch function provide versatility for different circuit requirements. With a current rating of 5A and voltage ratings of 115VAC and 3-28VDC, this switch is capable of handling a wide range of electrical loads. Gold-plated brass contacts ensure low contact resistance and high reliability, while a thermoplastic actuator and panel mount design offer ease of use and installation. With a durability rating of 25,000 cycles and an operating temperature range of -40°C to 85°C, this switch is built to last in even the harshest conditions. Ideal for use in aerospace, defense, and industrial applications, the P5-114222 is a dependable choice for critical control systems.