P5-114321

Heilind Number:OTTP5-114321
Manufacturer:OTTO Controls
Manufacturer Number:P5-114321
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-114321
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.32 in
Switch Function:On-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):3 - 28 VDC
SKU:OTTP5-114321

Detailed Description

Introducing the P5-114321 Pushbutton Switch, part of the P5 series, designed for rugged durability and reliable performance in demanding environments. Featuring a red button with a flat round actuator, this switch is sealed and Mil Grade, ensuring protection against moisture and debris. With an SPDT configuration and a current rating of 5A, it offers versatile functionality for a variety of applications. The gold-plated brass contacts and aluminum housing guarantee long-lasting durability, rated for 25,000 cycles. Ideal for panel mounting, this switch is suitable for use in aerospace, military, and industrial settings. Operating smoothly in temperatures ranging from -40°C to 85°C, and with voltage ratings of 115VAC and 3-28VDC, it meets stringent performance standards. Trust in the P5-114321 for high-reliability switching in critical systems.