P5-114325

Heilind Number:OTTP5-114325
Manufacturer:OTTO Controls
Manufacturer Number:P5-114325
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-114325
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Green
Actuator Length:.32 in
Switch Function:On-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):3 - 28 VDC
SKU:OTTP5-114325

Detailed Description

Introducing the P5-114325, a rugged and reliable pushbutton switch designed for demanding applications. With a durable aluminum housing and sealed construction, this Mil Grade switch is built to withstand harsh environments. The green button features a flat, round actuator for easy operation, while gold-plated contacts ensure optimal conductivity. Rated for 5A at 115VAC and 3-28VDC, this SPDT switch offers versatile performance. Ideal for panel mounting with solder termination, it is suitable for a wide range of industrial and military uses. With a high durability rating of 25,000 cycles and operating temperatures from -40°C to 85°C, this switch guarantees long-lasting and dependable operation. Upgrade to the P5 series for superior quality and performance.