P5-114326

Heilind Number:OTTP5-114326
Manufacturer:OTTO Controls
Manufacturer Number:P5-114326
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-114326
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Blue
Actuator Length:.32 in
Switch Function:On-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):3 - 28 VDC
SKU:OTTP5-114326

Detailed Description

The P5-114326 Pushbutton Switch is a rugged and reliable component designed for demanding applications. With a durable aluminum housing and sealed construction, it meets MIL Grade standards for durability and performance. Featuring a blue button with a round flat actuator, it offers easy operation in any environment. The SPDT contact configuration and gold-plated brass contacts ensure high conductivity and low contact resistance. Rated for a maximum 5A current and 115VAC voltage, it is suitable for a variety of power applications. With a wide operating temperature range from -40°C to 85°C, it can withstand extreme conditions. Ideal for panel mount installation, this switch is perfect for use in aerospace, military, and industrial equipment. Trust the P5 series for quality, reliability, and performance in every push.