P5-115121

Heilind Number:OTTP5-115121
Manufacturer:OTTO Controls
Manufacturer Number:P5-115121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-115121
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.32 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-115121

Detailed Description

Introducing the rugged and reliable P5 series Pushbutton Switch, SKU P5-115121. Designed for high-performance applications, this switch features a red button with a flat, round actuator for easy operation. The black aluminum housing ensures durability, while the thermoplastic actuator material offers excellent tactile feedback. With a current rating of 5A and a voltage rating of 115VAC / 28VDC, this switch is suitable for a wide range of industrial and military uses. Its sealed construction and Mil Grade certification guarantee optimal performance even in harsh environments. The SPST contact configuration and Off-On switch function provide straightforward control, making it ideal for mission-critical operations. Trust in the P5 Pushbutton Switch for dependable and consistent performance in any situation.