P5-115211

Heilind Number:OTTP5-115211
Manufacturer:OTTO Controls
Manufacturer Number:P5-115211
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-115211
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.32 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-115211

Detailed Description

Introducing the P5-115211, a rugged and reliable pushbutton switch designed for demanding applications. Part of the P5 series, this switch features a red button with a flat round actuator, making it easy to operate. With an IP rating of 2 and sealed construction, it ensures protection against dust and moisture, ideal for use in harsh environments. The silver case and aluminum housing provide durability, while the brass contacts with silver plating offer excellent conductivity. Rated for 5A at 115VAC or 28VDC, this switch guarantees dependable performance. Its Mil Grade certification and 25,000-cycle durability rating make it suitable for military and industrial use. Operating from -40°C to 85°C, it can withstand extreme temperatures. The SPST contact configuration and Off-On switch function provide simple and effective control. Perfect for panel mounting with solder termination, the P5-115211 is a high-quality solution for your switching needs.