P5-115221

Heilind Number:OTTP5-115221
Manufacturer:OTTO Controls
Manufacturer Number:P5-115221
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-115221
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.32 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-115221

Detailed Description

Introducing the P5 Series Sealed Pushbutton Switch, SKU P5-115221. This rugged and reliable switch features a red button with a flat round actuator, perfect for demanding environments. With an IP Rating of Symbol 2 and a housing made of durable aluminum, it ensures protection against dust and water ingress. The SPST contact configuration, silver-plated brass contacts, and a current rating of 5A make it ideal for power control applications. Designed for panel mounting and featuring a solder termination type, installation is simple and secure. Operating effortlessly in temperatures ranging from -40°C to 85°C, it's suitable for a variety of industrial settings. Whether you need a high-performance switch for military-grade equipment or industrial machinery, the P5115221 is the dependable choice.