P5-115222

Heilind Number:OTTP5-115222
Manufacturer:OTTO Controls
Manufacturer Number:P5-115222
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-115222
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.32 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-115222

Detailed Description

The P5-115222 Push Button Switch is a rugged and reliable component designed for demanding industrial and military applications. With a sleek black aluminum housing and a durable thermoplastic actuator, this switch is built to withstand harsh environments. Its sealed, Mil Grade construction ensures protection against dust, moisture, and debris, while the alternate action mechanism provides consistent performance. Featuring a single pole, single throw contact configuration with silver-plated brass contacts, it guarantees a reliable electrical connection. The flat round button actuator, with an actuator length of .32 inches, offers easy and comfortable operation. Rated for 5A at 115VAC or 28VDC, and with an operating temperature range of -40°C to 85°C, this switch is suitable for a wide range of applications. Whether used in aerospace, defense, or industrial equipment, the P5-115222 is a high-quality, high-reliability solution for your switching needs.