P5-115223

Heilind Number:OTTP5-115223
Manufacturer:OTTO Controls
Manufacturer Number:P5-115223
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-115223
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Orange
Actuator Length:.32 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-115223

Detailed Description

Introducing the P5-115223, a rugged and reliable Push Button Switch designed for demanding environments. Part of the P5 series, this switch features a durable aluminum housing with a sleek black case and a vibrant orange cap, ensuring visibility and longevity. With an IP rating of Symbol 2, it offers moderate protection against dust and liquids. The button, made of high-quality thermoplastic, provides a comfortable actuation experience. Ideal for military-grade applications, it boasts a MIL-Grade construction, suitable for use in harsh conditions. Its Off-On switch function and SPST contact configuration make it versatile for various electronic systems. Operating at temperatures ranging from -40°C to 85°C, and with a high durability rating of 25,000 cycles, this switch guarantees performance and reliability. Whether for industrial, aerospace, or automotive use, the P5-115223 is the go-to choice for sealed, high-reliability switching solutions.