P5-115229

Heilind Number:OTTP5-115229
Manufacturer:OTTO Controls
Manufacturer Number:P5-115229
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-115229
Series:P5
Cap Color:White
IP Rating:Symbol 2
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.32 in
Contact Plating:Silver
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Switch Function:Off-On
SKU:OTTP5-115229

Detailed Description

Introducing the P5-115229, a rugged and reliable pushbutton switch from the P5 series. Designed for demanding environments, this switch boasts a durable aluminum housing in sleek black, with a white flat button for easy actuation. With a sealing rating of Symbol 2, it ensures protection against moisture and dust, making it ideal for military-grade applications. The SPST contact configuration with silver-plated brass contacts guarantees efficient and low-resistance operation, while the solder termination type allows for secure and permanent installation. Rated for 5A at 115VAC or 28VDC, this switch delivers high performance even under harsh conditions, with a wide operating temperature range from -40°C to 85°C. With a lifespan of 25,000 cycles, it offers long-lasting reliability. Perfect for panel mounting, the P5-115229 is the ultimate choice for critical control and power applications where durability and precision are paramount. Elevate your equipment with this high-quality, MIL-grade pushbutton switch.