P5-115321

Heilind Number:OTTP5-115321
Manufacturer:OTTO Controls
Manufacturer Number:P5-115321
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-115321
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.32 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-115321

Detailed Description

Introducing the P5-115321, a rugged and reliable pushbutton switch designed for demanding environments. Part of the P5 series, this switch features a durable aluminum housing with a black case color and a red button for easy identification. With an IP3 rating, it offers protection against dust and water ingress, making it suitable for a wide range of applications. The SPST contact configuration, along with a 5A current rating, ensures efficient power control. Its sealed and mil-grade construction guarantees performance even in harsh conditions, while the thermoplastic actuator and brass contacts provide long-lasting durability. Ideal for panel mounting, this switch operates smoothly with an Off-On switch function, offering a dependable solution for industrial settings. With a 25,000 cycle durability rating and wide temperature range from -40°C to 85°C, the P5-115321 is a quality choice for high-reliability applications.