P5-115324

Heilind Number:OTTP5-115324
Manufacturer:OTTO Controls
Manufacturer Number:P5-115324
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-115324
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Yellow
Actuator Length:.32 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-115324

Detailed Description

The P5-115324 Push Button Switch, part of the P5 series, is a high-performance component designed for demanding environments. Featuring a durable aluminum housing and a sealed, Mil Grade construction, this switch is built to withstand harsh conditions with a durability rating of 25,000 cycles. Its yellow flat button actuator, with a round shape, provides a tactile and reliable interface. With a current rating of 5A and contact plating of silver on brass, it ensures efficient conductivity. Perfect for panel mounting, it offers a secure installation. Operating at temperatures ranging from -40°C to 85°C, and with voltage ratings of 115VAC and 28VDC, it is versatile for various applications. The SPST contact configuration and Off-On switch function make it suitable for control and power applications. The P5-115324 combines robust construction, high reliability, and performance, making it an essential component in the realm of push button switches.