P5-116121

Heilind Number:OTTP5-116121
Manufacturer:OTTO Controls
Manufacturer Number:P5-116121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-116121
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.32 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):3 - 28 VDC
SKU:OTTP5-116121

Detailed Description

Introducing the P5-116121 Push Button Switch, part of the rugged P5 series. With a durable construction and MIL-grade designation, this switch is built to withstand harsh environments. Featuring a flat red button and black aluminum casing, it not only offers a sleek appearance but also ensures reliable performance. The sealed design and gold-plated brass contacts provide protection against moisture and corrosion, while the SPST contact configuration guarantees efficient operation. Ideal for panel mounting, this switch is perfect for applications requiring a 5A current rating and a voltage rating of 115VAC or 3-28VDC. Whether used in aerospace, military, or industrial settings, the P5-116121 is the ultimate choice for high-reliability switching needs.