P5-116321

Heilind Number:OTTP5-116321
Manufacturer:OTTO Controls
Manufacturer Number:P5-116321
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-116321
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.32 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):3 - 28 VDC
SKU:OTTP5-116321

Detailed Description

The P5-116321 Push Button Switch is a rugged and reliable solution for demanding environments, featuring a sealed construction and Mil Grade certification for enhanced durability. With an Alternate Action design, it provides tactile feedback and precise control, making it ideal for critical applications. The red button with a flat actuator shape and round profile offers easy operation, while the gold-plated brass contacts ensure reliable conductivity. Rated for 5A current and with a voltage rating of 115VAC/3-28VDC, this switch is suitable for a wide range of power applications. The aluminum housing and thermoplastic actuator material provide excellent resistance to environmental factors, while the solder termination type allows for secure installation. With a high durability rating of 25,000 cycles and a wide operating temperature range from -40°C to 85°C, this switch guarantees long-lasting performance even in harsh conditions. Upgrade to the P5-116321 for a premium push button switch solution that delivers uncompromising quality and reliability.