P5-116323

Heilind Number:OTTP5-116323
Manufacturer:OTTO Controls
Manufacturer Number:P5-116323
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-116323
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Orange
Actuator Length:.32 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):3 - 28 VDC
SKU:OTTP5-116323

Detailed Description

The P5 series Pushbutton Switch, SKU P5-116323, is a rugged and reliable component designed for demanding environments. With an IP rating of 3, it offers protection against dust and water ingress, making it suitable for a wide range of applications. The switch features a flat round button actuator, allowing for easy operation. Gold-plated brass contacts ensure excellent conductivity, while the aluminum housing and thermoplastic actuator material guarantee durability. Rated for 5A current and with a voltage rating of 115VAC/3-28VDC, this switch is suitable for both AC and DC applications. Its sealed, Mil Grade construction and alternate action switch function make it ideal for use in military and aerospace equipment. With a high durability rating of 25,000 cycles, it provides long-lasting performance even in harsh conditions. Panel mount installation and solder termination offer easy integration, while the black case and orange cap color provide a distinctive appearance. Whether used in industrial machinery, transportation systems, or telecommunications equipment, the P5 Pushbutton Switch delivers reliable operation every time.