P5-116324

Heilind Number:OTTP5-116324
Manufacturer:OTTO Controls
Manufacturer Number:P5-116324
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-116324
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Yellow
Actuator Length:.32 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):3 - 28 VDC
SKU:OTTP5-116324

Detailed Description

Introducing the P5 Series Sealed Pushbutton Switch with SKU P5-116324, a high-quality and durable solution for your industrial or military-grade equipment. With a sleek black aluminum case and a vibrant yellow flat button, this switch not only stands out visually but also offers reliable performance in even the harshest environments. Featuring a robust construction with a thermoplastic actuator and brass contacts plated in gold, it ensures longevity with a durability rating of 25,000 cycles. Its sealed design and IP rating of Symbol 3 guarantee protection against dust and water ingress, while the SPST contact configuration and off-on switch function provide precise control. Ideal for panel mounting and suitable for both AC and DC applications, this Mil Grade switch is perfect for aerospace, defense, and other high-reliability industries. Upgrade your equipment with the P5 Series Sealed Pushbutton Switch for unparalleled quality and performance.