P5-116328

Heilind Number:OTTP5-116328
Manufacturer:OTTO Controls
Manufacturer Number:P5-116328
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-116328
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Gray
Actuator Length:.32 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):3 - 28 VDC
SKU:OTTP5-116328

Detailed Description

Introducing the P5-116328 Pushbutton Switch from the P5 series, meticulously designed for durability and reliability in demanding environments. Featuring a sleek black case with a gray flat button actuator, this switch is both visually appealing and functional. With a Symbol 3 IP rating and sealed construction, it offers protection against dust and moisture, making it ideal for use in industrial and outdoor settings. The gold-plated brass contacts ensure high conductivity and longevity, while the aluminum housing and thermoplastic actuator guarantee robust performance. With a 5A current rating and SPST contact configuration, it provides efficient power control. Suitable for panel mounting, its low profile design is perfect for space-saving applications. Whether in aerospace, defense, or automotive industries, the P5116328 switch is a dependable choice for critical operations.