P5-116329

Heilind Number:OTTP5-116329
Manufacturer:OTTO Controls
Manufacturer Number:P5-116329
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-116329
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:White
Actuator Length:.32 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):3 - 28 VDC
SKU:OTTP5-116329

Detailed Description

Introducing the P5 Series Sealed Mil Grade Pushbutton Switch, SKU P5-116329. This rugged and reliable switch features a white button cap and a durable black aluminum housing, making it suitable for demanding environments. With an IP Rating of 3 and a contact plating of gold, it ensures excellent protection against dust and moisture while offering superior conductivity. The SPST contact configuration and Off-On switch function provide straightforward operation, while the 5A current rating and 115VAC voltage rating make it ideal for a variety of applications. Its 25,000 cycle durability rating guarantees long-lasting performance, even in high-use settings. Whether you need a dependable switch for military, aerospace, or industrial use, the P5 Series Pushbutton Switch delivers uncompromising quality and performance.