P5-117321

Heilind Number:OTTP5-117321
Manufacturer:OTTO Controls
Manufacturer Number:P5-117321
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-117321
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.32 in
Switch Function:On-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-117321

Detailed Description

Introducing the P5-117321, a rugged and reliable pushbutton switch designed for high-performance applications. Part of the P5 series, this switch features a durable aluminum housing with a sleek black finish and a vibrant red cap, making it both visually striking and functional. The Symbol 3 IP rating ensures protection against dust and water ingress, while the sealed construction and Mil Grade designation guarantee optimal performance even in harsh environments. With a current rating of 5A and a contact configuration of SPDT, this switch offers versatility for various circuit setups. The flat button actuator, made of high-quality thermoplastic, provides comfortable operation, while the silver-plated brass contacts ensure long-lasting durability with a rating of 25,000 cycles. Whether used in aerospace, military, or industrial settings, the P5-117321 is the perfect choice for demanding applications where reliability is paramount.