P5-118222

Heilind Number:OTTP5-118222
Manufacturer:OTTO Controls
Manufacturer Number:P5-118222
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-118222
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.32 in
Switch Function:On-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):3 - 28 VDC
SKU:OTTP5-118222

Detailed Description

The P5-118222 Push Button Switch is a reliable and durable component designed for military-grade applications. With a sleek black aluminum housing and gold-plated brass contacts, this switch offers superior performance in harsh environments. Featuring a sealed design and an IP rating of Symbol 2, it ensures protection against dust and moisture. The flat button actuator with a round shape provides comfortable operation, while the SPDT contact configuration allows for versatile connectivity. Rated for 5A at 115VAC and 3-28VDC, this switch is suitable for a wide range of power applications. Its high durability rating of 25,000 cycles guarantees long-lasting use, making it an essential choice for demanding industrial and military settings.