P5-118226

Heilind Number:OTTP5-118226
Manufacturer:OTTO Controls
Manufacturer Number:P5-118226
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-118226
Series:P5
Cap Color:Blue
IP Rating:Symbol 2
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.32 in
Contact Plating:Gold
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):3 - 28 VDC
Contact Configuration:SPDT
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Switch Function:On-On
SKU:OTTP5-118226

Detailed Description

Introducing the P5-118226, a rugged and reliable pushbutton switch designed for demanding applications. Part of the P5 series, this switch features a durable aluminum housing with a black case and a blue cap, ensuring long-lasting performance in harsh environments. With an IP rating of Symbol 2, it offers protection against dust and water ingress. The button, made of thermoplastic, provides a comfortable actuation experience, while the gold-plated brass contacts ensure excellent conductivity. Suitable for panel mount installation, this switch has a current rating of 5A and supports both AC and DC voltages. Its SPDT contact configuration and On-On switch function make it versatile for various circuit control needs. With a high durability rating of 25,000 cycles and a wide operating temperature range from -40°C to 85°C, the P5-118226 is a Mil Grade, sealed switch that guarantees reliable performance in critical applications.