P5-118228

Heilind Number:OTTP5-118228
Manufacturer:OTTO Controls
Manufacturer Number:P5-118228
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-118228
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Gray
Actuator Length:.32 in
Switch Function:On-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):3 - 28 VDC
SKU:OTTP5-118228

Detailed Description

Introducing the P5 Series Sealed Pushbutton Switch, SKU P5-118228, designed for robust performance in demanding environments. Featuring a durable aluminum housing and a thermoplastic actuator, this mil-grade switch ensures reliable operation in extreme conditions. With an IP Rating of 2, it offers protection against dust and moisture ingress. The SPDT contact configuration and gold-plated brass contacts guarantee high conductivity and longevity, rated for up to 25,000 cycles. Ideal for panel mounting, this switch is suitable for applications requiring a 5A current rating and can handle voltages ranging from 3-28 VDC and 115 VAC. Operating smoothly in temperatures from -40°C to 85°C, it is perfect for industrial, aerospace, and military use. The P5 Series Sealed Pushbutton Switch is your dependable choice for critical control applications.