P5-118322

Heilind Number:OTTP5-118322
Manufacturer:OTTO Controls
Manufacturer Number:P5-118322
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-118322
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.32 in
Switch Function:On-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):3 - 28 VDC
SKU:OTTP5-118322

Detailed Description

Introducing the P5 Sealed Alternate Action Pushbutton Switch, a Mil Grade component designed for reliable performance in demanding environments. Featuring a durable black aluminum housing with a flat black button actuator, this switch is not only rugged but also visually sleek. With an IP Rating of Symbol 3, it offers protection against dust and water ingress. The SPDT contact configuration and gold-plated brass contacts ensure excellent conductivity, while the thermoplastic actuator material guarantees smooth operation. Ideal for panel mounting, this switch has a 5A current rating and can handle up to 115 VAC and 28 VDC. With a high durability rating of 25,000 cycles and an operating temperature range from -40°C to 85°C, it is suitable for a wide range of industrial and military applications. Trust in the P5 Sealed Alternate Action Pushbutton Switch for dependable performance in critical systems.