P5-121221

Heilind Number:OTTP5-121221
Manufacturer:OTTO Controls
Manufacturer Number:P5-121221
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-121221
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Red
Actuator Length:.32 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-121221

Detailed Description

Introducing the P5-121221, a rugged and reliable pushbutton switch designed for demanding environments. Part of the P5 series, this switch features a durable construction with a black aluminum housing and a red flat button actuator. With a sealing rating of Symbol 3, it ensures protection against dust and water ingress. The SPST contact configuration and brass contact material guarantee efficient and low-resistance electrical connections. Rated for 5A at 115VAC and 28VDC, this switch is suitable for a wide range of applications. Its high durability of 25,000 cycles and wide operating temperature range from -40°C to 85°C make it ideal for use in harsh conditions. Perfect for military-grade and industrial settings, the P5-121221 offers dependable performance in critical systems.