P5-121311

Heilind Number:OTTP5-121311
Manufacturer:OTTO Controls
Manufacturer Number:P5-121311
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-121311
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Red
Actuator Length:.32 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-121311

Detailed Description

The P5-121311 Push Button Switch is a rugged and reliable component designed for demanding environments. With a red cap and a silver case, it features a flat round button actuator made of durable thermoplastic. This Off-On switch has a contact configuration of SPST and a current rating of 5A, suitable for various applications. Its sealed, Mil Grade construction ensures protection against environmental factors, while the 25,000 cycle durability rating guarantees long-lasting performance. Ideal for panel mounting, it offers a voltage rating of 115VAC and 28VDC. Operating efficiently in temperatures ranging from -40°C to 85°C, this switch is a dependable choice for industrial and military use.