P5-121321

Heilind Number:OTTP5-121321
Manufacturer:OTTO Controls
Manufacturer Number:P5-121321
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-121321
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Red
Actuator Length:.32 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-121321

Detailed Description

Introducing the P5-121321, a rugged and reliable sealed pushbutton switch designed for demanding environments. With its Mil Grade construction, this switch offers exceptional durability, rated for 25,000 cycles of operation. The red button, set in a black aluminum case, features a flat round actuator for easy and comfortable use. Its Off-On switch function, SPST contact configuration, and 5A current rating make it suitable for various applications. The switch's IP3 rating ensures protection against dust and water ingress, while its wide operating temperature range of -40°C to 85°C allows for use in extreme conditions. Ideal for panel mounting, it boasts a voltage rating of 115VAC and 28VDC. Trust in the reliability and performance of the P5-121321 for your industrial or military-grade projects.