P5-121322

Heilind Number:OTTP5-121322
Manufacturer:OTTO Controls
Manufacturer Number:P5-121322
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-121322
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Black
Actuator Length:.32 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-121322

Detailed Description

Introducing the P5 Series Sealed Mil Grade Alternate Action Pushbutton Switch, SKU P5-121322. Designed for rugged environments, this black switch features Symbol 3 IP rating and durable construction with an aluminum housing and thermoplastic actuator. With a 5A current rating and SPST contact configuration, it ensures reliable performance. The Off-On switch function, along with a flat round button actuator, offers easy operation. Suitable for panel mounting via screw termination, it guarantees secure installation. With a wide temperature range from -40°C to 85°C and a high durability rating of 25,000 cycles, this switch is ideal for demanding applications where reliability is crucial. Whether in industrial settings or military equipment, trust the P5 Series for efficient and long-lasting performance.