P5-121327

Heilind Number:OTTP5-121327
Manufacturer:OTTO Controls
Manufacturer Number:P5-121327
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-121327
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Violet
Actuator Length:.32 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-121327

Detailed Description

Introducing the P5 Series Sealed Mil Grade Alternate Action Pushbutton Switch, featuring a sleek design with a Violet flat button actuator and a durable Black aluminum case. With an IP Rating of Symbol 3, this switch ensures reliable performance in various environments. The Off-On switch function, along with the SPST contact configuration, guarantees efficient operation. Boasting a high current rating of 5A and a voltage rating of 115VAC/28VDC, it is suitable for a wide range of applications. Its robust construction, including silver-plated brass contacts and a thermoplastic actuator, ensures longevity and performance. Perfect for panel mounting with a screw termination, this switch is ideal for demanding industrial and military settings. With a proven durability of 25,000 cycles and an operating temperature range from -40°C to 85°C, the P5 Series guarantees reliability under harsh conditions. Elevate your control systems with this high-quality, hi-rel switch option.