P5-122321

Heilind Number:OTTP5-122321
Manufacturer:OTTO Controls
Manufacturer Number:P5-122321
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-122321
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Red
Actuator Length:.32 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):3 - 28 VDC
SKU:OTTP5-122321

Detailed Description

The P5 Series Sealed Pushbutton Switch, SKU P5-122321, is a rugged and reliable component suitable for demanding environments. Featuring a red flat button actuator and a durable aluminum housing, this switch is designed for panel mount installation. With a Symbol 3 IP rating and a Mil Grade construction, it ensures protection against dust and moisture ingress, making it ideal for use in industrial and military applications. The SPST contact configuration with brass contact material and gold plating guarantees high conductivity and longevity, with a durability rating of 25,000 cycles. Operating at temperatures ranging from -40°C to 85°C and accommodating voltages up to 115 VAC or 28 VDC, this switch offers versatility and performance. Perfect for applications where reliability is paramount, the P5 Series Sealed Pushbutton Switch is a trusted choice in the world of hi-rel components.